
The ST93003 is a PNP bipolar junction transistor with a collector base voltage of 500V and a maximum collector current of 1.5A. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-32 package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |