
SPECIALTY CONSUMER CIRCUIT, PBGA64, 8 X 8 MM, 1.70 MM HEIGHT, LFBGA-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STA013B$ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA013B$ technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 85mW |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA013B$ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
