SPECIALTY CONSUMER CIRCUIT, PBGA64, 8 X 8 MM, 1.70 MM HEIGHT, LFBGA-64
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STA015B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 8 |
| Length | 8 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |