SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44
Sign in to ask questions about the Stmicroelectronics STA015T$013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA015T$013TR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Power | 85mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA015T$013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
