
SPECIALTY CONSUMER CIRCUIT, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
Stmicroelectronics STA016A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.