SPECIALTY CONSUMER CIRCUIT, PQFP64, TQFP-64
Stmicroelectronics STA016T technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Output Power | 85mW |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.