IC,DIGITAL AUDIO TRANSMITTER,CMOS,SOP,24PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STA020DJ technical specifications.
| Package/Case | SOIC |
| Interface | S/PDIF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |