Stmicroelectronics STA020DJTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA020 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA020DJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
