
The STA120DJ13TR is a single-channel receiver IC from Stmicroelectronics, designed for surface mount applications. It operates at a supply voltage of 3.3V and consumes a maximum of 100uA current. The device is packaged in a SOIC package and is suitable for use in temperatures ranging from -30°C to 85°C. The STA120DJ13TR is RoHS compliant and available on tape and reel in quantities of one. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STA120DJ13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA120DJ13TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA120 |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA120DJ13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
