
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, ROHS COMPLAINT, LFBGA-64
Sign in to ask questions about the Stmicroelectronics STA2058EXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA2058EXA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TESEO™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2058EXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
