
The STA2058EXATR is a 64-bit ARM microcontroller from Stmicroelectronics, packaged in a 10x10mm LFBGA-64 package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 3.63V. The device is RoHS compliant and suitable for surface mount applications. It supports various interfaces including I2C, SPI, USB, CAN, UART, and USART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STA2058EXATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TESEO™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2058EXATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
