The STA2058EXTR is a surface mount microcontroller with a core architecture based on ARM. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features multiple interfaces, including I2C, SPI, USB, CAN, UART, and USART. It is packaged in a 10 x 10 mm, 1.70 mm height LFBGA-64 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STA2058EXTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TESEO™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2058EXTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.