Stmicroelectronics STA2062A technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128.5KB |
| RoHS Compliant | Yes |
| Series | STA2062 |
| RoHS | Compliant |
No datasheet is available for this part.