
The STA2064N is a 32KB ARM microprocessor from Stmicroelectronics. It operates at a maximum frequency of 533MHz and has an operating supply voltage of 1.25V. The device features 65 I/Os and is packaged in a TFBGA package. The STA2064N is rated for operation over the temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STA2064N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA2064N technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, USB, CAN, MMC, SD, SSP, UART |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | Cartesio+ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STA2064N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
