Bluetooth v2.1 + EDR SMART SOC, Class II, automotive-grade wireless module featuring a 48-pin LFBGA package with a 0.8mm pin pitch. This surface-mount component operates across the 2402 MHz to 2480 MHz frequency range, supporting AMR/ISM solutions. It requires a typical supply voltage of 2.75V, with an operating range of 2.65V to 2.85V, and functions reliably between -40°C and 85°C. The low-profile plastic package measures 6x6x0.89mm.
Sign in to ask questions about the Stmicroelectronics STA2500D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA2500D technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | IC |
| Power Class | Class II |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Solutions | AMR/ISM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.75V |
| Min Operating Supply Voltage | 2.65V |
| Max Operating Supply Voltage | 2.85V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STA2500D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.