SPECIALTY TELECOM CIRCUIT, PBGA48, 6.00 X 6.00 MM, 1.44 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLAINT, LFBGA-48
Stmicroelectronics STA2500DCTR technical specifications.
| Package/Case | LFBGA |
| Current - Receiving | 35.4mA |
| Current - Transmitting | 35.4mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of GPIO | 10 |
| Operating Supply Voltage | 2.75V |
| Output Power (dBm) | 10.5dBm |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -88dBm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2500DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.