Stmicroelectronics STA3005 technical specifications.
| Package/Case | TQFP |
| Depth | 20mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STA3005 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.