
The STA308 from Stmicroelectronics is an 8-channel I2C audio IC with an output power of 85W. It is packaged in a TQFP-64 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C. It is suitable for use in audio applications where high power and multiple channels are required.
Sign in to ask questions about the Stmicroelectronics STA308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA308 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Output Power | 85W |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
