
The STA30813TR is an 8-channel I2C audio IC from Stmicroelectronics, featuring an output power of 85W. It is packaged in a TQFP-64 package, measuring 10 X 10 MM with a height of 1.40 MM. The IC operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 1000 units, packaged in tape and reel format.
Sign in to ask questions about the Stmicroelectronics STA30813TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA30813TR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Output Power | 85W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA30813TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
