
The STA308A13TR is an 8-channel I2C amplifier from Stmicroelectronics with a gain of 58dB. It operates over a temperature range of -40°C to 90°C and is packaged in a TQFP package. The device is lead-free and RoHS compliant. It is designed for use in consumer applications and is available in quantities of 1000 units per reel.
Stmicroelectronics STA308A13TR technical specifications.
| Package/Case | TQFP |
| Gain | 58dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
No datasheet is available for this part.
