
The STA321MPL is an 8-channel I2C IC from Stmicroelectronics, packaged in a LQFP64. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC is available in a tray packaging format with 160 units per package.
Stmicroelectronics STA321MPL technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
