
The STA321TR is a 4-channel I2C interface IC from Stmicroelectronics, packaged in a 10 X 10 MM, ROHS COMPLIANT, MS-026BCD-HD, LQFP-64 package. It is designed for surface mount applications and operates over a temperature range of 0 to 70°C. The IC is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Stmicroelectronics STA321TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA321TR technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA321TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.