
This dual I2C interface IC from STMicroelectronics is designed for high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a 600-piece tape and reel packaging. It is compliant with RoHS regulations and is lead-free. The STA323W13TR IC is a member of the STA323 series.
Stmicroelectronics STA323W13TR technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STA323 |
| RoHS | Compliant |
No datasheet is available for this part.
