
The STA32613TR is a dual-channel I2C interface IC from Stmicroelectronics. It features a gain of 48dB and is capable of handling up to 80W of output power. This IC is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and lead free. The STA32613TR is available in a tape and reel packaging with 600 units per package.
Sign in to ask questions about the Stmicroelectronics STA32613TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA32613TR technical specifications.
| Gain | 48dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 80W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA326 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA32613TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
