
Stmicroelectronics STA333BW13TR technical specifications.
| Dual Supply Voltage | 18V |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 21.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Supply Current | 30mA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA333BW13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
