Sound Terminal 2-channel high-efficiency digital audio system
Sign in to ask questions about the Stmicroelectronics STA333IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA333IS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA333IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.