The STA333SML is a specialized IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This IC features a power supply rejection ratio of 80dB and is available in a CSP-30 package quantity of 400 units, packaged in rail/tube format.
Stmicroelectronics STA333SML technical specifications.
| Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| RoHS | Compliant |
No datasheet is available for this part.