
2-channel high-efficiency digital audio system
Sign in to ask questions about the Stmicroelectronics STA333W13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA333W13TR technical specifications.
| Gain | 48dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 30mA |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA333W13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
