
The STA339BWS13TR is a 2-channel I2C sound terminal IC from Stmicroelectronics. It operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 21.5V. The device is packaged in a lead-free SSOP package and is RoHS compliant. It features a gain of 48dB and an output power of 40W, making it suitable for high-fidelity audio applications.
Sign in to ask questions about the Stmicroelectronics STA339BWS13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA339BWS13TR technical specifications.
| Package/Case | SSOP |
| Gain | 48dB |
| Height | 2.4mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 21.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Series | Sound Terminal™ |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA339BWS13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
