
The STA369BWTR is a dual-channel I2C amplifier from Stmicroelectronics, offering a gain of 42dB and an output power of 60W. It operates within a temperature range of -20°C to 85°C and can dissipate up to 8W. This surface-mount device is packaged in a ROHS compliant SSOP-36 package and is lead-free. The amplifier is RoHS compliant and suitable for consumer applications.
Sign in to ask questions about the Stmicroelectronics STA369BWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA369BWTR technical specifications.
| Gain | 42dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 60W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Supply Current | 52mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA369BWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.