SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VKKD, VQFN-48
Stmicroelectronics STA381BWS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA381BWS |
| RoHS | Compliant |
No datasheet is available for this part.