SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VKKD, VQFN-48
Sign in to ask questions about the Stmicroelectronics STA381BWSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA381BWSTR technical specifications.
| Package/Case | VQFN |
| Gain | 48dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA381BWSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
