
The STA381BWTR is a dual-I2C bridge IC from Stmicroelectronics. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 26V. The device consumes an operating current of 52mA and is available in a VQFN-48 package. The STA381BWTR is RoHS compliant and suitable for consumer applications.
Sign in to ask questions about the Stmicroelectronics STA381BWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA381BWTR technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Current | 52mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA381BWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.