
6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, POWER, SO-36
Sign in to ask questions about the Stmicroelectronics STA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA500 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA500 |
| Supply Current | 80mA |
| Supply Type | Single |
| Weight | 9.3kg |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
