
The STA50013TR is a surface mount power IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum output power of 60W and operates within a supply voltage range of 9V to 40V. The IC is lead free and RoHS compliant, packaged in a SO-36 package, and available in quantities of 600 per reel. It is designed for use in a single supply type configuration.
Sign in to ask questions about the Stmicroelectronics STA50013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA50013TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA500 |
| Supply Current | 80mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA50013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
