
The STA501013TR is a surface mount power supply IC from Stmicroelectronics with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum output power of 50W and operates within a supply voltage range of 10V to 36V. The IC is designed for single supply type applications and draws a supply current of 50mA. It is available in a SSOP package and is packaged on a tape and reel. The STA501013TR is not radiation hardened and is not RoHS compliant.
Stmicroelectronics STA501013TR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.