
Audio DSPs 45V 4A Double Pwr Half Bridge
Sign in to ask questions about the Stmicroelectronics STA501A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA501A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | STA501 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA501A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
