
IC AMP D MONO 60W POWERSO-36
Sign in to ask questions about the Stmicroelectronics STA502A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA502A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Power | 60W |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA502A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
