
The STA50513TR is a 50W single-supply driver IC from Stmicroelectronics, operating within a temperature range of -40°C to 90°C. It is designed for surface-mount applications and is compliant with RoHS regulations. The device requires a supply voltage between 10V and 36V and has a quiescent current of 50mA. It is available in a SOP-36 package, packaged on a tape and reel.
Sign in to ask questions about the Stmicroelectronics STA50513TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA50513TR technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA50513TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
