The STA505A is a commercial temperature half bridge peripheral driver IC from STmicroelectronics, featuring a supply voltage of 3.3V and a package type of POWER PAD, SO-36. It has 36 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The IC is designed for use in interface applications and has a pin count of 36.
Sign in to ask questions about the Stmicroelectronics STA505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA505A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Length | 15.7 |
| Pin Count | 36 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.