
The STA50613TR is a single supply driver IC from Stmicroelectronics, designed to operate within a temperature range of 0°C to 70°C. It has a maximum output power of 60W and a maximum power dissipation of 50W. The device is supplied from a single voltage source, with a maximum supply voltage of 36V and a minimum supply voltage of 10V. The STA50613TR is available in a SOP-36 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STA50613TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA50613TR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 120W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA50613TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
