
40 V, 4.5 A quad power half-bridge digital audio amplifier
Sign in to ask questions about the Stmicroelectronics STA508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA508 technical specifications.
| Height | 3.2mm |
| Length | 16mm |
| Load Impedance | 8R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 160W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 30V |
| Output Power | 160W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
