
The STA50813TR is a surface mount power switch from Stmicroelectronics with a maximum operating temperature range of -40°C to 90°C. It can handle a maximum power dissipation of 50W and an operating supply voltage of up to 36V. The device is available in a SSOP-8 package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a single supply type and up to 50mA of supply current.
Sign in to ask questions about the Stmicroelectronics STA50813TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA50813TR technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 160W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA50813TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
