
44-V, 5.5-A, quad power half bridge
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STA510F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA510F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA510F |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA510F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
