44-V, 5.5-A, quad power half bridge
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STA510FTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Supply Voltage | 44V |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Power | 100W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |