
65-volt, 7.5-amp, quad power half bridge
Sign in to ask questions about the Stmicroelectronics STA516B13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA516B13TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 400W |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA516B13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
