500W FFX Digital Amplifier Power Stage
Sign in to ask questions about the Stmicroelectronics STA516BETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA516BETR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 480W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA516BETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.