
Quad audio power amplifier featuring 4 channels and 34W output power. Delivers 26dB voltage gain with an 8-ohm load impedance. Operates from a single supply voltage range of 8V to 22V, with a typical operating voltage of 18V. Maximum power dissipation is 36W, and the component is RoHS compliant. Packaged for through-hole mounting with dimensions of 19.6mm length, 5mm width, and 10.7mm height.
Sign in to ask questions about the Stmicroelectronics STA540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA540 technical specifications.
| Gain | 26dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 38W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Output Power | 34W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
