
Sign in to ask questions about the Stmicroelectronics STA540SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA540SAN technical specifications.
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Current | 80mA |
| Output Power | 38W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA540SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
