
VOLUME CONTROL CIRCUIT, ZFM15, ROHS COMPLIANT, CLIPWATT-15
Sign in to ask questions about the Stmicroelectronics STA541SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA541SA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA541 |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA541SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
